Part Details for LM2575-05IKC by Texas Instruments
Overview of LM2575-05IKC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2575-05IKC
LM2575-05IKC CAD Models
LM2575-05IKC Part Data Attributes:
|
LM2575-05IKC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575-05IKC
Texas Instruments
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, PLASTIC, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | , SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM2575-05IKC
This table gives cross-reference parts and alternative options found for LM2575-05IKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575-05IKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575TV-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN | onsemi | LM2575-05IKC vs LM2575TV-5 |
LM2575T-5.0LB03 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN | Texas Instruments | LM2575-05IKC vs LM2575T-5.0LB03 |
LM2575TV-005G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A, TO-220 5 LEAD OFFSET, 50-TUBE | onsemi | LM2575-05IKC vs LM2575TV-005G |
LM2595SX-ADJ/NOPB | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2575-05IKC vs LM2595SX-ADJ/NOPB |
MAX5082ATE+ | 1.5A, 40V, MAXPower Step-Down DC-DC Converters, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | LM2575-05IKC vs MAX5082ATE+ |
LM2595T-ADJ/LF02 | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220 | Texas Instruments | LM2575-05IKC vs LM2595T-ADJ/LF02 |
LM2575T-5.0 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575-05IKC vs LM2575T-5.0 |
LM2575T-5.0 | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, PSFM5, 314D-03 | Motorola Semiconductor Products | LM2575-05IKC vs LM2575T-5.0 |
LM2595S-ADJ/NOPB | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2575-05IKC vs LM2595S-ADJ/NOPB |
LM2575T-5.0 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2575-05IKC vs LM2575T-5.0 |