Part Details for LM2574HV-12MWC by Rochester Electronics LLC
Overview of LM2574HV-12MWC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2574HV-12MWC
LM2574HV-12MWC CAD Models
LM2574HV-12MWC Part Data Attributes
|
LM2574HV-12MWC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2574HV-12MWC
Rochester Electronics LLC
Switching Regulator, 1.8A, 63kHz Switching Freq-Max, WAFER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM2574HV-12MWC
This table gives cross-reference parts and alternative options found for LM2574HV-12MWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574HV-12MWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2574HV-12MWC | National Semiconductor Corporation | Check for Price | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, UUC, WAFER, Switching Regulator or Controller | LM2574HV-12MWC vs LM2574HV-12MWC |
LM2574HV-12MWC | Texas Instruments | Check for Price | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, UUC, WAFER | LM2574HV-12MWC vs LM2574HV-12MWC |