Part Details for LM2574DW-ADJR2G by onsemi
Overview of LM2574DW-ADJR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2574DW-ADJR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9838
|
Newark | Ic, smps Controller, voltage-Mode, bipolar, sop,16Pin, plastic |Onsemi LM2574DW-ADJR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9830 / $1.3300 | Buy Now |
DISTI #
LM2574DW-ADJR2GOSCT-ND
|
DigiKey | IC REG MULTI CONFG ADJ 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1161 In Stock |
|
$0.9830 / $2.3400 | Buy Now |
DISTI #
LM2574DW-ADJR2G
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 40V 16-Pin SOIC W T/R - Tape and Reel (Alt: LM2574DW-ADJR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9751 / $1.1639 | Buy Now |
DISTI #
863-LM2574DW-ADJR2G
|
Mouser Electronics | Switching Voltage Regulators 500mA Adj. Step Down RoHS: Compliant | 11818 |
|
$1.0200 / $2.3400 | Buy Now |
DISTI #
70339698
|
RS | Sw.Regulator 0.5A Adj. Step-Down SOIC16W | ON Semiconductor LM2574DW-ADJR2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9900 / $2.3400 | RFQ |
|
Future Electronics | ANA ADJ .5A PWR SW REG RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0100 / $1.0400 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 139 |
|
$0.9748 / $1.1500 | Buy Now |
DISTI #
LM2574DW-ADJR2G
|
TME | IC: PMIC, DC/DC converter, Uin: 4.75÷40VDC, Uout: 1.23÷37VDC, 500mA Min Qty: 1 | 729 |
|
$1.3300 / $2.2300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 495 |
|
$2.5561 / $2.6350 | Buy Now |
DISTI #
LM2574DW-ADJR2G
|
Avnet Silica | Conv DC-DC Single Step Down 4.75V to 40V 16-Pin SOIC W T/R (Alt: LM2574DW-ADJR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LM2574DW-ADJR2G
LM2574DW-ADJR2G CAD Models
LM2574DW-ADJR2G Part Data Attributes:
|
LM2574DW-ADJR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2574DW-ADJR2G
onsemi
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V, SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LM2574DW-ADJR2G
This table gives cross-reference parts and alternative options found for LM2574DW-ADJR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574DW-ADJR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2574DW-ADJR2 | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | onsemi | LM2574DW-ADJR2G vs LM2574DW-ADJR2 |
LM2574DW-ADJ | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | Rochester Electronics LLC | LM2574DW-ADJR2G vs LM2574DW-ADJ |
LM2574DW-ADJR2G | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, SOP-16 | Rochester Electronics LLC | LM2574DW-ADJR2G vs LM2574DW-ADJR2G |
LM2574DW-ADJR2 | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | LM2574DW-ADJR2G vs LM2574DW-ADJR2 |