-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 42-VIN no-opto flyback converter with 65-V, 2.5-A integrated MOSFET 8-WSON -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM25183QNGURQ1CT-ND
|
DigiKey | IC REG FLYBACK 12V 600MA 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5042 In Stock |
|
$2.7552 / $5.0400 | Buy Now |
DISTI #
595-LM25183QNGURQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 42-VIN no-opto flyback converter with 65-V, 2.5-A integrated MOSFET 8-WSON -40 to 150 RoHS: Compliant | 10695 |
|
$2.6100 / $5.5200 | Buy Now |
|
LCSC | WSON-8-EP(4x4) DC-DC Converters ROHS | 100 |
|
$2.9220 / $4.3845 | Buy Now |
|
Win Source Electronics | AUTOMOTIVE 42-VIN PSR FLYBACK CO / Flyback Switching Regulator IC Positive Fixed 12V 1 Output 600mA 8-WDFN Exposed Pad | 6950 |
|
$2.7603 / $4.1404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25183QNGURQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25183QNGURQ1
Texas Instruments
Automotive 42-VIN no-opto flyback converter with 65-V, 2.5-A integrated MOSFET 8-WSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC8,.15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 65 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.375 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM25183QNGURQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25183QNGURQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25183NGUR | 42-VIN no-opto flyback converter with 65-V, 2.5-A integrated MOSFET 8-WSON -40 to 150 | Texas Instruments | LM25183QNGURQ1 vs LM25183NGUR |