-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6V to 42V Synchronous Buck DC-DC Controller With Wide Duty Cycle Range 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM25145RGYR | Texas Instruments | 6V to 42V Synchronous Buck DC-DC Controller With Wide Duty Cycle Range 20-VQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48143-1-ND
|
DigiKey | LM25145RGYR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5078 In Stock |
|
$1.0217 / $2.0700 | Buy Now |
DISTI #
595-LM25145RGYR
|
Mouser Electronics | Switching Controllers 6V to 42V Synchronous Buck DC-DC Controller With Wide Duty Cycle Range 20-VQFN -40 to 125 RoHS: Compliant | 7015 |
|
$0.9940 / $1.7900 | Buy Now |
DISTI #
V72:2272_18509214
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 30A 1000kHz 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2324 Container: Cut Strips | Americas - 321 |
|
$1.1423 / $1.7864 | Buy Now |
|
LCSC | Step-down type 6V42V VQFN-20-EP(3.5x4.5) DC-DC Converters ROHS | 268 |
|
$0.7086 / $0.8363 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 3280 |
|
$1.2500 / $1.6600 | Buy Now |
|
Win Source Electronics | LM25145RGYR / Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5) | 35760 |
|
$1.0553 / $1.5829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25145RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25145RGYR
Texas Instruments
6V to 42V Synchronous Buck DC-DC Controller With Wide Duty Cycle Range 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-21 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 0.8 V TO 40 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LM25145RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25145RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40054PWPG4 | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 | Texas Instruments | LM25145RGYR vs TPS40054PWPG4 |
MAX15046CAEE+T | 40V, High-Performance, Synchronous Buck Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | LM25145RGYR vs MAX15046CAEE+T |
TPS40050QPWPRQ1 | Automotive 8V to 40V Synchronous Buck Controller 16-HTSSOP -40 to 125 | Texas Instruments | LM25145RGYR vs TPS40050QPWPRQ1 |
TPS40054PWPR | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 | Texas Instruments | LM25145RGYR vs TPS40054PWPR |
TPS40051QPWPRQ1 | Automotive 8V to 40V Synchronous Buck Controller 16-HTSSOP -40 to 125 | Texas Instruments | LM25145RGYR vs TPS40051QPWPRQ1 |
TPS40053PWPRG4 | 0.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, HTSSOP-16 | Texas Instruments | LM25145RGYR vs TPS40053PWPRG4 |
TPS40054QPWPRQ1 | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, HTSSOP-16 | Texas Instruments | LM25145RGYR vs TPS40054QPWPRQ1 |
TPS40050PWPR | Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 | Texas Instruments | LM25145RGYR vs TPS40050PWPR |
TPS40054PWP | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 | Texas Instruments | LM25145RGYR vs TPS40054PWP |
TPS40052PWP | Wide Input (8V-40V) up to 1MHz Frequency, Synchronous Buck Controller, with DDR tracking 16-HTSSOP -40 to 85 | Texas Instruments | LM25145RGYR vs TPS40052PWP |