-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-42V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM25116MH-ND
|
DigiKey | IC REG CTRLR BUCK 20TSSOP Min Qty: 219 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$5.3269 | Buy Now |
DISTI #
926-LM25116MH
|
Mouser Electronics | Switching Controllers 6-42V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 125 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
E54:1762_00532779
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin HTSSOP EP Tube RoHS: Not Compliant Min Qty: 219 Package Multiple: 73 Lead time: 18 Weeks Date Code: 1624 | Europe - 365 |
|
$3.7150 / $4.3140 | Buy Now |
|
Chip1Cloud | Wide Range Synchronous Buck Controller | IC REG CTRLR BUCK 20TSSOP | 1540 |
|
RFQ | |
|
Win Source Electronics | Wide Range Synchronous Buck Controller | IC REG CTRLR BUCK 20TSSOP | 62000 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25116MH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25116MH
Texas Instruments
6-42V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 1.215 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM25116MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25116MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25116MH/NOPB | IC 3.5 A SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM25116MH vs LM25116MH/NOPB |
LM25116MH | IC 3.5 A SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM25116MH vs LM25116MH |
LM25116MH/NOPB | 6-42V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 125 | Texas Instruments | LM25116MH vs LM25116MH/NOPB |
LM25116MH | 3.5A SWITCHING CONTROLLER, 590kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Rochester Electronics LLC | LM25116MH vs LM25116MH |