Part Details for LM250K by STMicroelectronics
Results Overview of LM250K by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM250K Information
LM250K by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM250K
LM250K CAD Models
LM250K Part Data Attributes
|
LM250K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM250K
STMicroelectronics
1.2 V-ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-204AA | |
Package Description | METAL CAN, TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM250K
This table gives cross-reference parts and alternative options found for LM250K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM250K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM250K | Unitrode Corp (RETIRED) | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, MBFM2, TO-3 | LM250K vs LM250K |
LM250K Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM25065 is 42V, but it's recommended to keep it below 40V for reliable operation.
-
The inductor value depends on the output voltage, output current, and switching frequency. A good starting point is to use the inductor value recommended in the datasheet or to use an inductor selection tool provided by STMicroelectronics or other online resources.
-
The bootstrap capacitor (CBOOT) is used to generate the gate drive voltage for the high-side MOSFET. The recommended value is 10nF to 22nF, but it may need to be adjusted based on the specific application and layout.
-
To ensure stability, follow the layout guidelines in the datasheet, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VOUT and GND pins. Additionally, make sure the input voltage is within the recommended range and the output voltage is set correctly.
-
The maximum output current of the LM25065 is 2.5A, but it's recommended to derate the output current based on the ambient temperature and the input voltage to ensure reliable operation.