There are no models available for this part yet.
Overview of LM25085MYX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM25085MYX by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | LM25085, LM25085-Q1 42V Constant On-Time PFET Buck Switching Controller | 97233 |
|
$1.1310 / $1.6960 | Buy Now |
CAD Models for LM25085MYX by Texas Instruments
Part Data Attributes for LM25085MYX by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MSOP
|
Package Description
|
HTSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.25V
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
S-PDSO-G8
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.09 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LM25085MYX
This table gives cross-reference parts and alternative options found for LM25085MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25085MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25085MYE | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | LM25085MYX vs LM25085MYE |
LM25085MYX/NOPB | 4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125 | Texas Instruments | LM25085MYX vs LM25085MYX/NOPB |
LM25085MY | IC SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM25085MYX vs LM25085MY |
LM25085MY | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | LM25085MYX vs LM25085MY |
LM25085MY/NOPB | 4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125 | Texas Instruments | LM25085MYX vs LM25085MY/NOPB |
LM25085MYEVAL/NOPB | LM25085MYEVAL/NOPB | Texas Instruments | LM25085MYX vs LM25085MYEVAL/NOPB |
LM25085MYX | IC SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM25085MYX vs LM25085MYX |
LM25085MMY | IC SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM25085MYX vs LM25085MMY |
Related Parts for LM25085MYX
-
ADUC7061BCPZ32Microcontrollers
-
UCC2808APWTR-2Switching Regulator or Controllers
-
ISO7731FDBQROther Analog ICs
-
NTMFS5H600NLT1GPower Field-Effect Transistors
-
10M04SCU169C8GField Programmable Gate Arrays
-
LM1117MPX-ADJLinear Regulator ICs
-
SN65LVDS93ADGGRLine Driver or Receivers
-
MURS220T3GRectifier Diodes
-
EEEFK1J221AQFixed Capacitors