-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3098
|
Newark | Dc/Dc Controller, Buck, 1Mhz, Vssop-8, Supply Voltage Min:4.5V, Supply Voltage Max:42V, No. Of Outputs:1 Output, Duty Cycle (%):100%, Controller Ic Case Style:Vssop, No. Of Pins:8Pins, Switching Frequency:1Mhz, Topology:Buck (Step Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25085MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2400 / $2.8900 | Buy Now |
DISTI #
LM25085MM/NOPBCT-ND
|
DigiKey | IC REG CTRLR BUCK 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3952 In Stock |
|
$1.0688 / $2.4300 | Buy Now |
DISTI #
926-LM25085MM/NOPB
|
Mouser Electronics | Switching Controllers 42V On-Time PFET Buck Switch Cntlr RoHS: Compliant | 2883 |
|
$1.0300 / $2.4200 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM 8-MSOP | 23578 |
|
RFQ | |
|
LCSC | Step-down type 4.5V42V VSSOP-8-0.65mm DC-DC Converters ROHS | 412 |
|
$0.8418 / $1.1794 | Buy Now |
|
Win Source Electronics | LM25085 / -Q1 42V Constant On-Time PFET Buck Switching Controller | 114602 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25085MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25085MM/NOPB
Texas Instruments
4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |