-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1929
|
Newark | Hot Swap Controller, 17V, Vssop-10, Controller Applications:Server Backplane Systems, Base Station Power Distribution Systems, Solid State Circuit Breaker, Input Voltage:-, Supply Voltage Min:2.9V, Supply Voltage Max:17V, Controller Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25069PMM-2/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2200 / $4.1700 | Buy Now |
DISTI #
LM25069PMM-2/NOPBCT-ND
|
DigiKey | IC HOT SWAP CTRLR GP 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3434 In Stock |
|
$1.6806 / $3.4800 | Buy Now |
DISTI #
926-LM25069PMM2NOPB
|
Mouser Electronics | Hot Swap Voltage Controllers Positive Lo Vtg pwr Hot Swap Cntlr RoHS: Compliant | 6967 |
|
$1.7000 / $2.9000 | Buy Now |
|
Quest Components | 148 |
|
$6.4750 / $10.5000 | Buy Now | |
|
Ameya Holding Limited | IC CTLR POS HOTSWAP AUTO 10MSOP | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25069PMM-2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25069PMM-2/NOPB
Texas Instruments
2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.6 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2.4 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM25069PMM-2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25069PMM-2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25069PMM-2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 | Texas Instruments | LM25069PMM-2/NOPB vs LM25069PMM-2 |
LM25069PMME-2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 | Texas Instruments | LM25069PMM-2/NOPB vs LM25069PMME-2 |
LM25069PMME-2/NOPB | 2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85 | Texas Instruments | LM25069PMM-2/NOPB vs LM25069PMME-2/NOPB |
LM25069PMMX-2/NOPB | 2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85 | Texas Instruments | LM25069PMM-2/NOPB vs LM25069PMMX-2/NOPB |