Part Details for LM25066APSQE by Texas Instruments
Overview of LM25066APSQE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM25066APSQE/NOPB | Texas Instruments | System Power Management and Protection IC with PMBus 24-WQFN -40 to 125 |
Price & Stock for LM25066APSQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | System Power Management and Protection IC with PMBus™ | 5800 |
|
$24.4930 / $36.7400 | Buy Now |
Part Details for LM25066APSQE
LM25066APSQE CAD Models
LM25066APSQE Part Data Attributes
|
LM25066APSQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25066APSQE
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, LLP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N24 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LM25066APSQE
This table gives cross-reference parts and alternative options found for LM25066APSQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25066APSQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM25066APSQX | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, LLP-24 | LM25066APSQE vs LM25066APSQX |
LM25066APSQ | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, LLP-24, Power Management Circuit | LM25066APSQE vs LM25066APSQ |