-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.9-V to 17-V hot swap controller with power limiting, power good, and overvoltage protection 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM25061PMM-2/NOPB-ND
|
DigiKey | IC HOT SWAP CTRLR GP 10VSSOP Min Qty: 143 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10981 In Stock |
|
$2.1000 | Buy Now |
DISTI #
LM25061PMM-2/NOPB-ND
|
DigiKey | IC HOT SWAP CTRLR GP 10VSSOP Min Qty: 143 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8836 / $2.0602 | Buy Now |
DISTI #
926-LM25061PMM2NOPB
|
Mouser Electronics | Hot Swap Voltage Controllers 2.9-V to 17-V hot swap controller with power limiting, power good, and overvoltage protection 10-VSSOP -40 to 85 RoHS: Compliant | 0 |
|
$1.9500 / $2.0500 | Order Now |
|
Rochester Electronics | LM25061 Positive Low Voltage Power Limiting Hot Swap Controller RoHS: Compliant Status: Active Min Qty: 1 | 10981 |
|
$1.8100 / $2.1200 | Buy Now |
|
Ameya Holding Limited | IC CTLR POS HOTSWAP AUTO 10MSOP | 11950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25061PMM-2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25061PMM-2/NOPB
Texas Instruments
2.9-V to 17-V hot swap controller with power limiting, power good, and overvoltage protection 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.6 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2.4 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |