-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V to 75V, 1.2A gate driver, Dual-mode PWM controller With Alternating outputs, -40V to 125C 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM25037MT/NOPB-ND
|
DigiKey | IC REG CTRLR MULT TOP 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
228 In Stock |
|
$3.4663 / $4.7100 | Buy Now |
DISTI #
926-LM25037MT/NOPB
|
Mouser Electronics | Switching Controllers Dual-Mode PWM Cntlr RoHS: Compliant | 265 |
|
$2.7100 / $4.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 578 kHz SWITCHING FREQ-MAX, PDSO16 | 16 |
|
$2.2500 / $4.5000 | Buy Now |
|
Ameya Holding Limited | LM25037MT/NOPB, 双 PWM 电流模式控制器, 双端电源转换器, 10 A, 222 (Switching Frequency 1) kHz, 578 (Switching Frequency 2) kHz, 16针 | 112091 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25037MT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25037MT/NOPB
Texas Instruments
5.5V to 75V, 1.2A gate driver, Dual-mode PWM controller With Alternating outputs, -40V to 125C 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 7.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM25037MT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25037MT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5037MT/NOPB | Dual-Mode PWM Controller With Alternating Outputs 16-TSSOP -40 to 125 | Texas Instruments | LM25037MT/NOPB vs LM5037MT/NOPB |
LM5037MTX/NOPB | Dual-Mode PWM Controller With Alternating Outputs 16-TSSOP -40 to 125 | Texas Instruments | LM25037MT/NOPB vs LM5037MTX/NOPB |