Part Details for LM25037MT/NOPB by National Semiconductor Corporation
Overview of LM25037MT/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM25037MT/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 244 |
|
$1.4559 / $3.3600 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 578 kHz SWITCHING FREQ-MAX, PDSO16 | 195 |
|
$2.1000 / $4.5000 | Buy Now |
|
Rochester Electronics | LM25037 Dual-Mode PWM Controller With Alternating Outputs RoHS: Compliant Status: Active Min Qty: 1 | 125 |
|
$2.1800 / $2.5700 | Buy Now |
Part Details for LM25037MT/NOPB
LM25037MT/NOPB CAD Models
LM25037MT/NOPB Part Data Attributes:
|
LM25037MT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM25037MT/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Current/voltage-mode, 578kHz Switching Freq-Max, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | CURRENT/VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 578 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |