Part Details for LM25011MYX/NOPB by National Semiconductor Corporation
Overview of LM25011MYX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LM25011MYX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM25011MYX/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 2A 10HVSSOP Min Qty: 199 Container: Bulk MARKETPLACE PRODUCT |
1818 In Stock |
|
$1.5100 | Buy Now |
|
Rochester Electronics | LM25011 6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit RoHS: Compliant Status: Active Min Qty: 1 | 1818 |
|
$1.3000 / $1.5200 | Buy Now |
Part Details for LM25011MYX/NOPB
LM25011MYX/NOPB CAD Models
LM25011MYX/NOPB Part Data Attributes:
|
LM25011MYX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM25011MYX/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |