Part Details for LM25010Q0MHXNOPB by National Semiconductor Corporation
Overview of LM25010Q0MHXNOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM25010Q0MHXNOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 42V, 1.0A STEP-DOWN SWITCHING REGULATOR Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO14 RoHS: Compliant | Europe - 1800 |
|
RFQ |