-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-42V Wide Vin, 1A, Constant On-Time Non-Synchronous Buck Regulator 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3089
|
Newark | Dc/Dc Conv, Buck, 1Mhz, Htssop-8, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:14Pins, Output Current:1A, Output Voltage Min:2.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25010MHX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5300 / $3.2700 | Buy Now |
DISTI #
LM25010MHX/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6301 In Stock |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
926-LM25010MHX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 42V 1.0A SD Switching Reg RoHS: Compliant | 11324 |
|
$1.1900 / $2.7400 | Buy Now |
DISTI #
LM25010MHX/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 6÷42VDC, Uout: 2.5÷37VDC, 1A, Ch: 1 Min Qty: 1 | 0 |
|
$1.5900 / $2.4600 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 1A 14TSSOP | 120229 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 1A 14TSSOP | 124860 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25010MHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25010MHX/NOPB
Texas Instruments
6-42V Wide Vin, 1A, Constant On-Time Non-Synchronous Buck Regulator 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM, OPERATES IN ADJUSTABLE MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |