Part Details for LM25010EVAL by Texas Instruments
Overview of LM25010EVAL by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM25010EVAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6223
|
Newark | 42V, 1.0A Step-Down Switching Regulator, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Lm25010, Kit Application Type:Power Management, Application Sub Type:Step Down Dc/Dc Regulator, Kit Contents:Eval Board Lm25010, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25010EVAL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.2300 / $63.7300 | Buy Now |
DISTI #
LM25010EVAL-ND
|
DigiKey | BOARD EVALUATION LM25010 Min Qty: 1 Lead time: 20 Weeks Container: Box |
1 In Stock |
|
$58.8000 | Buy Now |
DISTI #
926-LM25010EVAL
|
Mouser Electronics | Power Management IC Development Tools LM25010 EVAL BOARD RoHS: Compliant | 1 |
|
$58.8000 | Buy Now |
|
Ameya Holding Limited | BOARD EVALUATION LM25010 | 10 |
|
RFQ |
Part Details for LM25010EVAL
LM25010EVAL CAD Models
LM25010EVAL Part Data Attributes:
|
LM25010EVAL
Texas Instruments
Buy Now
|
Compare Parts:
LM25010EVAL
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |