Part Details for LM25007MM by National Semiconductor Corporation
Overview of LM25007MM by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM25007MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM25007 9-42V Wide Vin, 0.5A, Constant On-Time Non-Synchronous Buck Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 48 |
|
$2.0200 / $2.3700 | Buy Now |
Part Details for LM25007MM
LM25007MM CAD Models
LM25007MM Part Data Attributes:
|
LM25007MM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM25007MM
National Semiconductor Corporation
IC 0.9 A SWITCHING REGULATOR, 800 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM25007MM
This table gives cross-reference parts and alternative options found for LM25007MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25007MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25007MMX/NOPB | 9-42V Wide Vin, 0.5A, Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 | Texas Instruments | LM25007MM vs LM25007MMX/NOPB |
LM25007MM/NOPB | 9-42V Wide Vin, 0.5A, Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 | Texas Instruments | LM25007MM vs LM25007MM/NOPB |
LM25007MMX | IC 0.9 A SWITCHING REGULATOR, 800 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM25007MM vs LM25007MMX |
LM25007MM/NOPB | IC 0.9 A SWITCHING REGULATOR, 800 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM25007MM vs LM25007MM/NOPB |