Part Details for LM250 by STMicroelectronics
Overview of LM250 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM250
LM250 CAD Models
Resources and Additional Insights for LM250
Reference Designs related to LM250
-
PMP5835 用于笔记本电脑的同步降压 (1.15V@14A)
12VIN Intel Atom E6xx (Tunnel Creek) CPU Core Power Design for Industrial PCs; this design enables a small CPU core regulator power supply area and excellent thermal performance, one of they key design requirements of COM express modules and single board computers used in industrial automation an
-
Cyclone III-based MercuryCode
The EBV designed MercuryCode reference board supports the Cyclone III EP3C40-type FPGA with doubled the logic elements for designs with greatly increased complexity: but at a reasonable price point. The board supports multiple interfaces making it suitable to prototype a wide range of industrial applications.
- TIDA-00606 采用 TPS65218 的 Altera Cyclone V 电源参考设计
-
30A SIMPLE SWITCHER® Power Module with 3 to 14.5V Reference Design with PMBus
The reference design PMP9464 utilizes the LMZ31530: a 30A SIMPLE SWITCHER® Power Module. The LMZ31530 SIMPLE SWITCHER® power module is an easy-to-use integrated power solution that combines a 30-A DC/DC converter with power MOSFETs: a shielded inductor: and passives into a low profile: QFN package.This design has a LM25056 on the front end. The LM25056 combines high performance analog and digital technology with a PMBus compliant SMBus/I2C interface to accurately measure the operating conditions of electrical systems including computing and storage blades connected to a backplane power bus. This allows the user to monitor the real time values of Vin: Iin: Pin and Pout; as well as temperature and peak power. These values are reported via PMBus™/SMBus™/I2C.PMP9464 also enables the user to margin the output voltage setting: by slewing it up or down. This is done with the LM10011 VID programmable current DAC. The LP2951 supplies a 3.3V rail for the LM3881 power sequencer. The LM3881 sequencer can be used for sequencing other off board power supplies.