Part Details for LM2467TA by National Semiconductor Corporation
Results Overview of LM2467TA by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2467TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2467TA-ND
|
DigiKey | VIDEO AMPLIFIER Min Qty: 188 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2135 In Stock |
|
$1.6000 | Buy Now |
DISTI #
87489823
|
Verical | CRT Driver 85V 9-Pin(9+Tab) TO-220 Min Qty: 207 Package Multiple: 1 Date Code: 0701 | Americas - 2135 |
|
$1.6375 / $1.8125 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 3 CHANNEL(S), 1 FUNC, BIPOLAR, PZFM9 | 630 |
|
$1.2330 / $3.0825 | Buy Now |
|
Rochester Electronics | Video Amplifier, 3 Channel(s), 1 Func, Bipolar RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2135 |
|
$1.3100 / $1.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 68 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for LM2467TA
LM2467TA CAD Models
LM2467TA Part Data Attributes
|
LM2467TA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2467TA
National Semiconductor Corporation
Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PZFM9
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-220, 9 PIN | |
Reach Compliance Code | not_compliant | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PZIP-T9 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP9,.2,.11,37TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 85 V | |
Supply Voltage-Min (Vsup) | 60 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.95 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2467TA
This table gives cross-reference parts and alternative options found for LM2467TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2467TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2467TA | Texas Instruments | Check for Price | VIDEO AMPLIFIER | LM2467TA vs LM2467TA |