Part Details for LM2452TB by National Semiconductor Corporation
Overview of LM2452TB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for LM2452TB
LM2452TB CAD Models
LM2452TB Part Data Attributes:
|
LM2452TB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2452TB
National Semiconductor Corporation
Video Amplifier, 3 Channel(s), 1 Func, PSFM15
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, PLASTIC, TO-247, 15 PIN | |
Reach Compliance Code | not_compliant | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PSFM-T15 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2452TB
This table gives cross-reference parts and alternative options found for LM2452TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2452TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2452TB | 3 CHANNEL, VIDEO AMPLIFIER, PSFM15, LEAD FREE, PLASTIC, TO-247, 15 PIN | Texas Instruments | LM2452TB vs LM2452TB |