Part Details for LM2451TB by National Semiconductor Corporation
Overview of LM2451TB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2451TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM2451 - Display Drivers and Controller CRT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 209 |
|
$1.1600 / $1.3600 | Buy Now |
Part Details for LM2451TB
LM2451TB CAD Models
LM2451TB Part Data Attributes:
|
LM2451TB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2451TB
National Semiconductor Corporation
Video Amplifier, 3 Channel(s), 1 Func, PSFM15
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, PLASTIC, TO-247, 15 PIN | |
Reach Compliance Code | not_compliant | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PSFM-T15 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 200 V | |
Supply Voltage-Min (Vsup) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2451TB
This table gives cross-reference parts and alternative options found for LM2451TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2451TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2451TB | 3 CHANNEL, VIDEO AMPLIFIER, PSFM15, LEAD FREE, PLASTIC, TO-247, 15 PIN | Texas Instruments | LM2451TB vs LM2451TB |