Part Details for LM2438T by National Semiconductor Corporation
Overview of LM2438T by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2438T
LM2438T CAD Models
LM2438T Part Data Attributes
|
LM2438T
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2438T
National Semiconductor Corporation
Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PZFM9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-220, 9 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | ALSO REQUIRES 12V POWER SUPPLY | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 14 dB | |
JESD-30 Code | R-PZFM-T9 | |
JESD-609 Code | e0 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP9,.2,.11,37TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 85 V | |
Supply Voltage-Min (Vsup) | 60 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.95 mm | |
Terminal Position | ZIG-ZAG |