Part Details for LM2437T by National Semiconductor Corporation
Overview of LM2437T by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM2437T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CRT Driver - 85V - 9-Pin(9+Tab) - TO-220 |
38 In Stock |
|
$2.6400 / $15.6800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 65 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for LM2437T
LM2437T CAD Models
LM2437T Part Data Attributes:
|
LM2437T
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2437T
National Semiconductor Corporation
Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PZFM9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-220, POWER PACK-9 | |
Reach Compliance Code | not_compliant | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 14 dB | |
JESD-30 Code | R-PZFM-T9 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP9,.2,.11,37TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 85 V | |
Supply Voltage-Min (Vsup) | 60 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.95 mm | |
Terminal Position | ZIG-ZAG |