Part Details for LM2426TA by National Semiconductor Corporation
Overview of LM2426TA by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2426TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2426TA-ND
|
DigiKey | VIDEO AMPLIFIER Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
850 In Stock |
|
$4.7600 | Buy Now |
|
Rochester Electronics | LM2426 - Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PZFM11 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 850 |
|
$4.0900 / $4.8100 | Buy Now |
Part Details for LM2426TA
LM2426TA CAD Models
LM2426TA Part Data Attributes
|
LM2426TA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2426TA
National Semiconductor Corporation
Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PZFM11
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-220, 11 PIN | |
Reach Compliance Code | unknown | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PZFM-T11 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 180 V | |
Supply Voltage-Min (Vsup) | 130 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |