Part Details for LM2421TA by National Semiconductor Corporation
Overview of LM2421TA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2421TA
LM2421TA CAD Models
LM2421TA Part Data Attributes:
|
LM2421TA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2421TA
National Semiconductor Corporation
IC 3 CHANNEL, VIDEO AMPLIFIER, PZFM11, STAGGERRED, TO-220, 11 PIN, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ZIP, ZIP11,.2,.17,67TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT ALSO REQUIRES 7V TO 13V SUPPLY | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e0 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max (Vsup) | 150 V | |
Supply Voltage-Min (Vsup) | 130 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2421TA
This table gives cross-reference parts and alternative options found for LM2421TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2421TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2421TA | VIDEO AMPLIFIER | Texas Instruments | LM2421TA vs LM2421TA |