Part Details for LM2405T by National Semiconductor Corporation
Overview of LM2405T by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2405T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Video/TV Circuit, Driver, 11 Pin, Plastic, ZIP | 1376 |
|
$4.2000 / $12.0000 | Buy Now |
|
Quest Components | Video/TV Circuit, Driver, 11 Pin, Plastic, ZIP | 16 |
|
$4.2504 / $5.7960 | Buy Now |
|
Quest Components | Video/TV Circuit, Driver, 11 Pin, Plastic, ZIP | 48 |
|
$7.4000 / $12.0000 | Buy Now |
|
Quest Components | Video/TV Circuit, Driver, 11 Pin, Plastic, ZIP | 4 |
|
$8.8000 / $12.0000 | Buy Now |
|
Quest Components | Video/TV Circuit, Driver, 11 Pin, Plastic, ZIP | 16 |
|
$15.1641 / $18.4428 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 194 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for LM2405T
LM2405T CAD Models
LM2405T Part Data Attributes:
|
LM2405T
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2405T
National Semiconductor Corporation
IC 3 CHANNEL, VIDEO AMPLIFIER, PZFM11, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-220, 11 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 14 dB | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e0 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 85 V | |
Supply Voltage-Min (Vsup) | 60 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2405T
This table gives cross-reference parts and alternative options found for LM2405T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2405T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2405T | 3 CHANNEL, VIDEO AMPLIFIER, PZFM11, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM2405T vs LM2405T |