Part Details for LM239J by Motorola Semiconductor Products
Overview of LM239J by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM239J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, DIP | 20 |
|
$10.9764 / $12.3485 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, DIP | 1 |
|
$10.3200 | Buy Now |
Part Details for LM239J
LM239J CAD Models
LM239J Part Data Attributes
|
LM239J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
LM239J
Motorola Semiconductor Products
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM239J
This table gives cross-reference parts and alternative options found for LM239J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339J | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | LM239J vs LM339J |
LM139J | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM239J vs LM139J |
5962R9673802VCA | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM239J vs 5962R9673802VCA |
LM339N/NOPB | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, LEAD FREE, PLASTIC, DIP-14, Comparator | National Semiconductor Corporation | LM239J vs LM339N/NOPB |
LM339J | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM239J vs LM339J |
KA339 | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | LM239J vs KA339 |
LM139J/NOPB | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM239J vs LM139J/NOPB |
LM139F-MLS | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 800 ns RESPONSE TIME, CDFP14, CERPACK-14, Comparator | National Semiconductor Corporation | LM239J vs LM139F-MLS |
LM139AJRQMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM239J vs LM139AJRQMLV |
LM139AJ/883 | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM239J vs LM139AJ/883 |