Part Details for LM22679TJ-5.0/NOPB by National Semiconductor Corporation
Overview of LM22679TJ-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM22679TJ-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM22679TJ-5.0/NOPB-ND
|
DigiKey | IC REG BUCK 5V 5A TO263-7 Min Qty: 90 Container: Bulk MARKETPLACE PRODUCT |
318 In Stock |
|
$3.3600 | Buy Now |
|
Rochester Electronics | LM22679 SIMPLE SWITCHER 4.5V to 42V, 5A Step-Down Voltage Regulator with Adjustable Soft-Start & Current Li RoHS: Compliant Status: Active Min Qty: 1 | 967 |
|
$2.8800 / $3.3900 | Buy Now |
Part Details for LM22679TJ-5.0/NOPB
LM22679TJ-5.0/NOPB CAD Models
LM22679TJ-5.0/NOPB Part Data Attributes:
|
LM22679TJ-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM22679TJ-5.0/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Control Mode | VOLTAGE-MODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |