Part Details for LM22674MRE-5.0/NOPB by National Semiconductor Corporation
Overview of LM22674MRE-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM22674MRE-5.0/NOPB | Texas Instruments | 4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125 |
Price & Stock for LM22674MRE-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 250 |
|
$1.4559 / $3.3600 | Buy Now |
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, VOLTAGE-MODE, 600KHZ SWITCHING FREQ-MAX, PDSO8 | 200 |
|
$2.1000 / $4.5000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, VOLTAGE-MODE, 600KHZ SWITCHING FREQ-MAX, PDSO8 | 1 |
|
$4.3887 | Buy Now |
Part Details for LM22674MRE-5.0/NOPB
LM22674MRE-5.0/NOPB CAD Models
LM22674MRE-5.0/NOPB Part Data Attributes
|
LM22674MRE-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM22674MRE-5.0/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |