Part Details for LM224J by National Semiconductor Corporation
Results Overview of LM224J by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM224J Information
LM224J by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM224J | Texas Instruments | Low Power Quad Operational Amplifier 14-CDIP -25 to 85 |
Price & Stock for LM224J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM224J-ND
|
DigiKey | LM224-N LOW POWER QUAD OPERATION Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6371 In Stock |
|
$10.7000 | Buy Now |
DISTI #
87493107
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin CDIP Tube Min Qty: 26 Package Multiple: 1 Date Code: 1101 | Americas - 6352 |
|
$12.5750 / $14.4875 | Buy Now |
|
Rochester Electronics | LM224-N Low Power Quad Operational Amplifier RoHS: Not Compliant Status: Active Min Qty: 1 | 6352 |
|
$10.0600 / $11.8300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for LM224J
LM224J CAD Models
LM224J Part Data Attributes
|
LM224J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM224J
National Semiconductor Corporation
IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for LM224J
This table gives cross-reference parts and alternative options found for LM224J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM224J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-01-130-1692 | Texas Instruments | Check for Price | OP-AMP | LM224J vs 5962-01-130-1692 |
LM124J/883 | Texas Instruments | $49.8788 | Military-grade, quad, 32-V, 1-MHz, 3-mV offset voltage op amp with -55°C to 125°C operation 14-CDIP -55 to 125 | LM224J vs LM124J/883 |
LM124J | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | LM224J vs LM124J |
LM224JG | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 4 Func, CDIP14, LEAD FREE, CERAMIC, DIP-14 | LM224J vs LM224JG |
LM224J | STMicroelectronics | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERDIP-14 | LM224J vs LM224J |
LM124 | Texas Instruments | Check for Price | OP-AMP | LM224J vs LM124 |
LM124J | Motorola Mobility LLC | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | LM224J vs LM124J |
LM124F | Signetics | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | LM224J vs LM124F |
LM124D/883 | AMD | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | LM224J vs LM124D/883 |
5962-01-124-5386 | AMD | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | LM224J vs 5962-01-124-5386 |