-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM224ADT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM3757
|
Newark | Std Amplifiers |Stmicroelectronics LM224ADT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 165000 |
|
$0.1070 | Buy Now |
DISTI #
45Y5399
|
Newark | Operational Amplifier, Quad, 1.3 Mhz, 4, 0.4 V/ S, 1.5V To 15V, Soic, 14 Rohs Compliant: Yes |Stmicr... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1320 / $0.1420 | Buy Now |
DISTI #
33R0191
|
Newark | Op-Amp, 1.3Mhz, 105Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1.3Mhz, Supp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.1200 | Buy Now |
DISTI #
497-1545-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12533 In Stock |
|
$0.1351 / $0.3500 | Buy Now |
DISTI #
LM224ADT
|
Avnet Americas | Operational Amplifier, Quad, 4 Channels, 1.3 MHz, 0.4 V/?s, ? 1.5V to ? 15V, SOIC, 14 Pins - Tape an... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel |
165000 |
|
$0.1068 | Buy Now |
DISTI #
33R0191
|
Avnet Americas | Operational Amplifier, Quad, 4 Channels, 1.3 MHz, 0.4 V/?s, ? 1.5V to ? 15V, SOIC, 14 Pins - Product... more RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
100 Partner Stock |
|
$0.2690 / $0.4500 | Buy Now |
DISTI #
511-LM224ADT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power, low input bias current RoHS: Compliant | 12203 |
|
$0.1320 / $0.8000 | Buy Now |
|
STMicroelectronics | Low power, low input bias current RoHS: Compliant Min Qty: 1 | 12203 |
|
$0.2600 / $0.7800 | Buy Now |
|
Future Electronics | LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel |
60000 Reel |
|
$0.1100 / $0.1150 | Buy Now |
|
Future Electronics | LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.1100 / $0.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM224ADT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM224ADT
STMicroelectronics
Low power, low input bias current
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM224ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM224ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM224AD | STMicroelectronics | Check for Price | Low power, low input bias current | LM224ADT vs LM224AD |
The maximum power dissipation of the LM224ADT is 500mW. However, it's essential to consider the thermal resistance of the package and the ambient temperature to ensure the device operates within its recommended operating conditions.
To ensure stability in a unity-gain configuration, it's crucial to add a capacitor (typically 10-100nF) between the output and the inverting input to prevent oscillations. This is because the LM224ADT has a high gain-bandwidth product, which can lead to instability if not properly compensated.
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with a 10uF capacitor. Additionally, consider using a shielded enclosure and keeping the LM224ADT away from high-frequency sources.
While the LM224ADT can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/us) and limited output current (20mA). A dedicated comparator like the LM339 or LM2901 would be a better option for most applications.
To protect the LM224ADT from overvoltage and ESD, consider adding a voltage clamp (e.g., a zener diode) and a current-limiting resistor in series with the input. Additionally, use ESD protection devices (e.g., TVS diodes) and follow proper PCB design and handling practices to minimize the risk of ESD damage.