Part Details for LM217T by Samsung Semiconductor
Results Overview of LM217T by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM217T Information
LM217T by Samsung Semiconductor is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM217T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 20207 |
|
RFQ |
Part Details for LM217T
LM217T CAD Models
LM217T Part Data Attributes
|
LM217T
Samsung Semiconductor
Buy Now
|
Compare Parts:
LM217T
Samsung Semiconductor
Regulator, 1 Output, BIPolar,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM217T
This table gives cross-reference parts and alternative options found for LM217T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM217T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG150K | Linfinity Microelectronics | Check for Price | Regulator, 1 Output, BIPolar, | LM217T vs SG150K |
SG150K/883B | Linfinity Microelectronics | Check for Price | Regulator, 1 Output, BIPolar, | LM217T vs SG150K/883B |
SG150G/883B | Linfinity Microelectronics | Check for Price | Regulator, 1 Output, BIPolar, | LM217T vs SG150G/883B |
SG150AK | Linfinity Microelectronics | Check for Price | Regulator, 1 Output, BIPolar, | LM217T vs SG150AK |
SG150AG/883B | Linfinity Microelectronics | Check for Price | Regulator, 1 Output, BIPolar, | LM217T vs SG150AG/883B |