There are no models available for this part yet.
Overview of LM217LM/TR by HuaGuan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LM217LM/TR by HuaGuan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | SOP-8 Linear Voltage Regulators LDO ROHS | 2295 |
|
$0.0641 / $0.1131 | Buy Now | ||
LCSC | 100mA 80dB(120Hz) Adjustable 1.2V37V Positive electrode 32V SOP-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2295 |
|
$0.0668 / $0.1178 | Buy Now |