Part Details for LM21215AMH-1/NOPB by Texas Instruments
Overview of LM21215AMH-1/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM21215AMH-1/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM21215AMH-1/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 15A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
818 In Stock |
|
$4.7250 / $6.3900 | Buy Now |
DISTI #
926-LM21215AMH1NOPB
|
Mouser Electronics | Switching Voltage Regulators 15A Hi Eff Sync Buck Reg RoHS: Compliant | 280 |
|
$4.7200 / $6.3900 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ ETSSOP20 | 13250 |
|
RFQ | |
|
Chip1Cloud | IC REG BCK ADJ 15A SYNC 20TSSOP | 4384 |
|
RFQ | |
DISTI #
C1S523900643868
|
Chip1Stop | Conv DC-DC 2.95V to 5.5V Step Down Single-Out 0.6V to 5.5V 15A 20-Pin HTSSOP EP Tube RoHS: Compliant pbFree: Yes Container: Tube | 1 |
|
$4.4600 | Buy Now |
|
Win Source Electronics | IC REG BCK ADJ 15A SYNC 20TSSOP | 33007 |
|
$3.7840 / $5.6760 | Buy Now |
Part Details for LM21215AMH-1/NOPB
LM21215AMH-1/NOPB CAD Models
LM21215AMH-1/NOPB Part Data Attributes:
|
LM21215AMH-1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM21215AMH-1/NOPB
Texas Instruments
2.95-5.5V, 15A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LM21215AMH-1/NOPB
This table gives cross-reference parts and alternative options found for LM21215AMH-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM21215AMH-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM21215AMHE-1 | IC SWITCHING REGULATOR, PDSO20, TSSOP-20, Switching Regulator or Controller | Texas Instruments | LM21215AMH-1/NOPB vs LM21215AMHE-1 |
LM21215AMHX-1/NOPB | 2.95-5.5V, 15A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125 | Texas Instruments | LM21215AMH-1/NOPB vs LM21215AMHX-1/NOPB |
LM21215AMHX-1 | IC SWITCHING REGULATOR, PDSO20, TSSOP-20, Switching Regulator or Controller | Texas Instruments | LM21215AMH-1/NOPB vs LM21215AMHX-1 |