-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage comparator with strobe
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0951
|
Newark | Comparator, +/-30Vin, 0.05A, 8Soic, Comparator Type:Voltage, No. Of Channels:1Channels, Response Time/Propogation Delay:200Ns, Supply Voltage Range:5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics LM211DT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 244 |
|
$0.1350 / $0.4480 | Buy Now |
DISTI #
94W8293
|
Newark | Comparator, +/-30Vin, 0.05A, 8Soic, Comparator Type:Voltage, No. Of Comparators:1 Comparator, Response Time:200Ns, Supply Voltage Range:5V To ± 15V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Open Collector, Rohs Compliant: Yes |Stmicroelectronics LM211DT Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0960 / $0.1100 | Buy Now |
DISTI #
497-1542-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49226 In Stock |
|
$0.0639 / $0.4100 | Buy Now |
DISTI #
LM211DT
|
Avnet Americas | Comparator Single ±15V/30V 8-Pin SO N T/R - Tape and Reel (Alt: LM211DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0628 / $0.0655 | Buy Now |
DISTI #
46AC0951
|
Avnet Americas | Comparator Single ±15V/30V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 46AC0951) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 244 Partner Stock |
|
$0.3400 / $0.5360 | Buy Now |
DISTI #
511-LM211DT
|
Mouser Electronics | Analog Comparators Single GP Voltage RoHS: Compliant | 9899 |
|
$0.0660 / $0.4100 | Buy Now |
|
STMicroelectronics | Voltage comparator with strobe RoHS: Compliant Min Qty: 1 | 9899 |
|
$0.1300 / $0.4000 | Buy Now |
|
Future Electronics | LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 320000Reel |
|
$0.0632 / $0.0693 | Buy Now |
|
Future Electronics | LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.0632 / $0.0707 | Buy Now |
|
Future Electronics | LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 12544Cut Tape/Mini-Reel |
|
$0.1370 / $0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM211DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM211DT
STMicroelectronics
Voltage comparator with strobe
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR; TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |