-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Comparator With Strobes 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM211D by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM211DE4 | Texas Instruments | Differential Comparator With Strobes 8-SOIC -40 to 85 | |
LM211D | Texas Instruments | Differential Comparator With Strobes 8-SOIC -40 to 85 | |
LM211DG4 | Texas Instruments | Differential Comparator With Strobes 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5993
|
Newark | Ic, Comparator, 165Ns, Soic-8, Comparator Type:High Speed, No. Of Comparators:1 Comparator, Respo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4800 / $1.9000 | Buy Now |
DISTI #
296-6616-5-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2265 In Stock |
|
$0.6118 / $1.2800 | Buy Now |
DISTI #
595-LM211D
|
Mouser Electronics | Analog Comparators Sngl Chl w/Str RoHS: Compliant | 1139 |
|
$0.6000 / $1.2800 | Buy Now |
DISTI #
J56:1989_00096805
|
Arrow Electronics | Comparator Single ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2322 | Europe - 825 |
|
$0.5968 / $0.6786 | Buy Now |
DISTI #
V99:2348_07264918
|
Arrow Electronics | Comparator Single ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 | Americas - 810 |
|
$0.5968 / $1.1834 | Buy Now |
DISTI #
73152757
|
Verical | Comparator Single ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2313 | Americas - 810 |
|
$0.5968 / $0.8920 | Buy Now |
|
Bristol Electronics | 1685 |
|
RFQ | ||
|
Bristol Electronics | 943 |
|
RFQ | ||
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,SMD,8PIN,PLASTIC | 822 |
|
$1.1220 / $2.7200 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,SMD,8PIN,PLASTIC | 780 |
|
$1.9924 / $3.6225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM211D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM211D
Texas Instruments
Differential Comparator With Strobes 8-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM211D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM211D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM211DR2G | onsemi | $0.3341 | Comparator, Single, SOIC-8 Narrow Body, 2500-REEL | LM211D vs LM211DR2G |
LM211DR2 | onsemi | Check for Price | Comparator, Single, SOIC-8 Narrow Body, 2500-REEL | LM211D vs LM211DR2 |
LM211D | onsemi | Check for Price | Comparator, Single, SOIC-8 Narrow Body, 98-TUBE | LM211D vs LM211D |
V62/03638-01XE | Texas Instruments | Check for Price | Enhanced Product Differential Comparator With Strobes 8-SOIC -40 to 125 | LM211D vs V62/03638-01XE |