Part Details for LM2105 by RFHIC
Overview of LM2105 by RFHIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM2105
LM2105 CAD Models
LM2105 Part Data Attributes
|
LM2105
RFHIC
Buy Now
Datasheet
|
Compare Parts:
LM2105
RFHIC
RF/Microwave Amplifier, 1 Func, Hybrid
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFHIC CORP | |
Package Description | DILCC6,.4,86 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.4,86 | |
Power Supplies | 5 V | |
Surface Mount | YES | |
Technology | HYBRID |