Part Details for LM20SITL by Texas Instruments
Results Overview of LM20SITL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM20SITL Information
LM20SITL by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM20SITL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LM20 2.4V, 10μA, SC70, DSBGA Temperature Sensor | 100000 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for LM20SITL
LM20SITL CAD Models
LM20SITL Part Data Attributes
|
LM20SITL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM20SITL
Texas Instruments
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 3.50Cel, SQUARE, MICRO, BGA-4
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MO-211BA, SMD-4 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 3.5 Cel | |
Body Breadth | 0.963 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 0.963 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM20SITL
This table gives cross-reference parts and alternative options found for LM20SITL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20SITL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM20SITLXEP | Texas Instruments | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 5Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | LM20SITL vs LM20SITLXEP |
LM20SIBP | Texas Instruments | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 3.50Cel, SQUARE, MICRO, BGA-4 | LM20SITL vs LM20SIBP |
LM20SIBPX/NOPB | Texas Instruments | Check for Price | ANALOG TEMP SENSOR-VOLTAGE, 10uA, 3.50Cel, SQUARE | LM20SITL vs LM20SIBPX/NOPB |
LM20SIBPX | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 3.50Cel, SQUARE, MICRO, BGA-4 | LM20SITL vs LM20SIBPX |
LM20SITLX/NOPB | Texas Instruments | $0.5691 | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | LM20SITL vs LM20SITLX/NOPB |
LM20SITL/NOPB | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1.86V, 3.50Cel, SQUARE, ROHS COMPLIANT, MICRO, BGA-4 | LM20SITL vs LM20SITL/NOPB |
LM20SITL | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 3.50Cel, SQUARE, MICRO, BGA-4 | LM20SITL vs LM20SITL |