Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Want to compare parts?
Texas Instruments
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
VS
Select a part to compare
Choose Part to Compare
Search a specific part
LM20CIM7/NOPB - National Semiconductor Corporation
LM20CIM7X - National Semiconductor Corporation
LM20CIM7 - National Semiconductor Corporation
LM20BIM7 - National Semiconductor Corporation
LM20BIM7/NOPB - National Semiconductor Corporation
LM20CIM7X/NOPB - Texas Instruments
LM20CIM7X/NOPB - National Semiconductor Corporation
MAX6605MXK+ - Maxim Integrated Products
MAX6613MXK+T - Analog Devices Inc
LM20BIM7/NOPB - Texas Instruments
LM20CIM7X/NOPB - Texas Instruments
MAX6613MXK-T - Maxim Integrated Products
LM20BIM7X/NOPB - Texas Instruments
MAX6605MXK+ - Analog Devices Inc
MAX6605MXK+T - Maxim Integrated Products
MAX6605MXK+T - Analog Devices Inc
S-8110CPF-DRA-TF-G - ABLIC Inc.
This table gives cross-reference parts and alternative options found for LM20CIM7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20CIM7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
LM20CIM7/NOPB
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 5Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN
National Semiconductor Corporation
LM20CIM7X vs LM20CIM7/NOPB
LM20CIM7X
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 5Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN
National Semiconductor Corporation
LM20CIM7X vs LM20CIM7X
LM20CIM7
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 5Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN
National Semiconductor Corporation
LM20CIM7X vs LM20CIM7
LM20BIM7
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN
National Semiconductor Corporation
LM20CIM7X vs LM20BIM7
LM20BIM7/NOPB
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN
National Semiconductor Corporation
LM20CIM7X vs LM20BIM7/NOPB
LM20CIM7X/NOPB
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Texas Instruments
LM20CIM7X vs LM20CIM7X/NOPB
LM20CIM7X/NOPB
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 5Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN
National Semiconductor Corporation
LM20CIM7X vs LM20CIM7X/NOPB
Part Number
Description
Manufacturer
Compare
MAX6605MXK+
Analog Voltage Output Sensor, Rectangular, 6 Pin, Surface Mount, SC-70, 5 PIN
Maxim Integrated Products
LM20CIM7X vs MAX6605MXK+
MAX6613MXK+T
Low-Voltage Analog Temperature Sensor in an SC70 Package, 5-SC70-N/A, 5 Pins
Analog Devices Inc
LM20CIM7X vs MAX6613MXK+T
LM20BIM7/NOPB
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Texas Instruments
LM20CIM7X vs LM20BIM7/NOPB
LM20CIM7X/NOPB
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Texas Instruments
LM20CIM7X vs LM20CIM7X/NOPB
MAX6613MXK-T
Analog Voltage Output Sensor, 1.84V Max, 4Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, SC-70, 5 PIN
Maxim Integrated Products
LM20CIM7X vs MAX6613MXK-T
LM20BIM7X/NOPB
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Texas Instruments
LM20CIM7X vs LM20BIM7X/NOPB
MAX6605MXK+
Low-Power Analog Temperature Sensor in SC70 Package, 5-SC70-N/A, 5 Pins, -55 to 125C
Analog Devices Inc
LM20CIM7X vs MAX6605MXK+
MAX6605MXK+T
Analog Voltage Output Sensor, 0.75Cel, Rectangular, 5 Pin, Surface Mount, SC-70, 5 PIN
Maxim Integrated Products
LM20CIM7X vs MAX6605MXK+T
MAX6605MXK+T
Low-Power Analog Temperature Sensor in SC70 Package, 5-SC70-N/A, 5 Pins, -55 to 125C
Analog Devices Inc
LM20CIM7X vs MAX6605MXK+T
S-8110CPF-DRA-TF-G
Analog Voltage Output Sensor, 1.911V Min, 1.991V Max, 5Cel, Rectangular, Surface Mount, LEAD FREE, SNT-4A, 4 PIN
ABLIC Inc.
LM20CIM7X vs S-8110CPF-DRA-TF-G