-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM20BIM7CT-ND
|
DigiKey | SENSOR ANALOG -55C-130C SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7631 In Stock |
|
$0.8590 / $2.2300 | Buy Now |
DISTI #
926-LM20BIM7
|
Mouser Electronics | Board Mount Temperature Sensors 2.4V SC70 micro SMD Temp Sensor RoHS: Not Compliant | 30807 |
|
$0.8900 / $2.2300 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | Temperature Sensing Circuit, 6 Pin, Plastic, TSSOP | 3200 |
|
$1.0013 / $2.6700 | Buy Now |
|
Chip1Cloud | SENSOR TEMP ANLG VOLT SC-70-5 / Temp Sensor Analog 5-Pin SC-70 T/R | 7700 |
|
RFQ | |
|
LCSC | SC-70-5 Temperature Sensors ROHS | 9 |
|
$0.9995 / $1.5724 | Buy Now |
|
South Electronics | LM20BIM7 | 41 |
|
RFQ | |
|
Win Source Electronics | SENSOR TEMP ANLG VOLT SC-70-5 / Temp Sensor Analog 5-Pin SC-70 T/R | 180000 |
|
$0.4340 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM20BIM7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM20BIM7
Texas Instruments
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-10-06 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.4 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.007 mA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 10 µA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 160 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM20BIM7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20BIM7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20BIM7X | ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 | Texas Instruments | LM20BIM7 vs LM20BIM7X |
LM20BIM7X/NOPB | ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 | Texas Instruments | LM20BIM7 vs LM20BIM7X/NOPB |