Part Details for LM20323 by National Semiconductor Corporation
Overview of LM20323 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM20323
LM20323 CAD Models
Resources and Additional Insights for LM20323
Reference Designs related to LM20323
-
6V - 18V Input Sync-Buck 0.5A LED Driver Reference Design
This LM20323 integrated FET sync-buck converter regulates the current in a white LED to 0.5A with minimum parts count. LED current is accurately measured with an INA193 and provides feedback to regulate the output current.
-
PMP7994 20V 至 70V 输入电压;12V 输出电压 (1A);同步降压转换器
A single-phase synchronous buck converter that accepts an input voltage of 20Vin to 70Vin and provides an output of 12Vout capable of supplying 1A.