Power Circuits
LM20143QMHX/NOPB
Texas Instruments
Description: Automotive Grade 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125

Overview of LM20143QMHX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM20143QMHX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM20143QMHX/NOPB-ND
DigiKey IC REG BUCK ADJ 3A 16HTSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.9996
  • 5,000 $1.9540
$1.9540 / $1.9996 Buy Now
DISTI # 926-LM20143QMHX/NOPB
Mouser Electronics Switching Voltage Regulators Automotive Grade 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 RoHS: Compliant 0
  • 2,500 $1.9100
$1.9100 Order Now
Ameya Holding Limited IC REG BUCK SYNC ADJ 3A 16TSSOP 37088
RFQ
Win Source Electronics IC REG BUCK ADJ 3A 16HTSSOP / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) 2852
  • 19 $2.7090
  • 45 $2.2230
  • 70 $2.1530
  • 96 $2.0840
  • 125 $2.0140
  • 167 $1.8060
$1.8060 / $2.7090 Buy Now

CAD Models for LM20143QMHX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM20143QMHX/NOPB by Texas Instruments

LM20143QMHX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP,
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 3.3V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.95 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
5 V
Output Voltage-Min
0.8 V
Output Voltage-Nom
2.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1500 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LM20143QMHX/NOPB
    Texas Instruments
    Automotive Grade 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125
    VS

Alternate Parts for LM20143QMHX/NOPB

This table gives cross-reference parts and alternative options found for LM20143QMHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20143QMHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM20143MHX 5.3A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 Texas Instruments LM20143QMHX/NOPB vs LM20143MHX
LM20143MHE IC 5.3 A SWITCHING REGULATOR, 1650 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM20143QMHX/NOPB vs LM20143MHE
LM20143MHE 5.3A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 Texas Instruments LM20143QMHX/NOPB vs LM20143MHE
LM20143QMHE/NOPB Automotive Grade 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 Texas Instruments LM20143QMHX/NOPB vs LM20143QMHE/NOPB
LM20143QMHE IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments LM20143QMHX/NOPB vs LM20143QMHE
LM20143MH/NOPB 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 Texas Instruments LM20143QMHX/NOPB vs LM20143MH/NOPB
LM20143MHX/NOPB 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 Texas Instruments LM20143QMHX/NOPB vs LM20143MHX/NOPB
Part Number Description Manufacturer Compare
MP9143DJ-LF Switching Regulator, Monolithic Power Systems LM20143QMHX/NOPB vs MP9143DJ-LF
LM20123QMHE IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments LM20143QMHX/NOPB vs LM20123QMHE
LM20143QMHE IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments LM20143QMHX/NOPB vs LM20143QMHE
LM20123QMH IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments LM20143QMHX/NOPB vs LM20123QMH
LM20123MH 5.3A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 Texas Instruments LM20143QMHX/NOPB vs LM20123MH
LM20143MHX 5.3A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 Texas Instruments LM20143QMHX/NOPB vs LM20143MHX
MP9143DJ-LF-Z Switching Regulator, Monolithic Power Systems LM20143QMHX/NOPB vs MP9143DJ-LF-Z
LM20143MH/NOPB 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 Texas Instruments LM20143QMHX/NOPB vs LM20143MH/NOPB
LM20143QMHE/NOPB Automotive Grade 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 Texas Instruments LM20143QMHX/NOPB vs LM20143QMHE/NOPB
LM20123MH/NOPB 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade 16-HTSSOP -40 to 125 Texas Instruments LM20143QMHX/NOPB vs LM20123MH/NOPB

Related Parts for LM20143QMHX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM20143QMHX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM20143QMHX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM20143QMHX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM20143QMHX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM20143QMHX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM20143QMHX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM20143QMHX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM20143QMHX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM20143QMHX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: