Part Details for LM20124MHE by National Semiconductor Corporation
Overview of LM20124MHE by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM20124MHE
LM20124MHE CAD Models
LM20124MHE Part Data Attributes:
|
LM20124MHE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM20124MHE
National Semiconductor Corporation
IC 6.6 A SWITCHING REGULATOR, 1100 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM20124MHE
This table gives cross-reference parts and alternative options found for LM20124MHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20124MHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20124MH/NOPB | IC 6.6 A SWITCHING REGULATOR, 1100 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM20124MHE vs LM20124MH/NOPB |
LM20124MH | 6.6A SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM20124MHE vs LM20124MH |
LM20124MHE | 6.6A SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM20124MHE vs LM20124MHE |
LM20124MHX/NOPB | 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade 16-HTSSOP -40 to 125 | Texas Instruments | LM20124MHE vs LM20124MHX/NOPB |
LM20124MHX | 6.6A SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM20124MHE vs LM20124MHX |
LM20124MHE/NOPB | 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade 16-HTSSOP -40 to 125 | Texas Instruments | LM20124MHE vs LM20124MHE/NOPB |