Part Details for LM20124MH/NOPB by National Semiconductor Corporation
Overview of LM20124MH/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20124MHE/NOPB | Texas Instruments | 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade 16-HTSSOP -40 to 125 | |
LM20124MHX/NOPB | Texas Instruments | 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade 16-HTSSOP -40 to 125 | |
LM20124MH/NOPB | Texas Instruments | 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade 16-HTSSOP -40 to 125 |
Price & Stock for LM20124MH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$2.9120 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 6.6A, 1100KHZ SWITCHING FREQ-MAX, PDSO16 | 3 |
|
$2.6000 / $3.9000 | Buy Now |
Part Details for LM20124MH/NOPB
LM20124MH/NOPB CAD Models
LM20124MH/NOPB Part Data Attributes
|
LM20124MH/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM20124MH/NOPB
National Semiconductor Corporation
IC 6.6 A SWITCHING REGULATOR, 1100 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM20124MH/NOPB
This table gives cross-reference parts and alternative options found for LM20124MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20124MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20124MHX | 6.6A SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM20124MH/NOPB vs LM20124MHX |
LM20124MHX | IC 6.6 A SWITCHING REGULATOR, 1100 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM20124MH/NOPB vs LM20124MHX |
LM20124MH | 6.6A SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM20124MH/NOPB vs LM20124MH |
LM20124MH/NOPB | 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade 16-HTSSOP -40 to 125 | Texas Instruments | LM20124MH/NOPB vs LM20124MH/NOPB |
LM20124MHX/NOPB | 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade 16-HTSSOP -40 to 125 | Texas Instruments | LM20124MH/NOPB vs LM20124MHX/NOPB |