Part Details for LM20123MHX/NOPB by Texas Instruments
Results Overview of LM20123MHX/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM20123MHX/NOPB Information
LM20123MHX/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20123MHX/NOPB | Texas Instruments | 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade 16-HTSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM20123MHX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37359-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1704 In Stock |
|
$1.6265 / $3.1200 | Buy Now |
DISTI #
926-LM20123MHX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 2.95-5.5V 3A Curre nt Mode Synchronous A 926-LM20123MHE/NOPB RoHS: Compliant | 467 |
|
$1.5900 / $3.1200 | Buy Now |
DISTI #
V72:2272_07264854
|
Arrow Electronics | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A Automotive AEC-Q100 16-Pin H... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1937 Container: Cut Strips | Americas - 2082 |
|
$1.5500 / $1.6510 | Buy Now |
DISTI #
38384906
|
Verical | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A Automotive AEC-Q100 16-Pin H... more RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1937 | Americas - 2082 |
|
$1.5500 / $1.6510 | Buy Now |
|
LCSC | Step-down type Adjustable 2.95V5.5V 3A HTSSOP-16-EP DC-DC Converters ROHS | 8 |
|
$1.8284 / $1.9335 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 3A SYNC 16-TSSOP | 19060 |
|
$1.5211 / $1.9647 | Buy Now |