Part Details for LM19CIZ by National Semiconductor Corporation
Results Overview of LM19CIZ by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM19CIZ Information
LM19CIZ by National Semiconductor Corporation is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM19CIZ/NOPB | Texas Instruments | Analog Output Temperature Sensor in TO-92 3-TO-92 -55 to 130 | |
LM19CIZ/LFT4 | Texas Instruments | Analog Output Temperature Sensor in TO-92 3-TO-92 |
Price & Stock for LM19CIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG TEMP SENSOR-VOLTAGE, 1.86V, 3.80CEL, RECTANGULAR, THROUGH HOLE MOUNT | 6 |
|
$0.8750 / $1.0500 | Buy Now |
|
Win Source Electronics | 2.4V, 10uA, TO-92 Temperature Sensor | 30500 |
|
$0.4990 / $0.7484 | Buy Now |
Part Details for LM19CIZ
LM19CIZ CAD Models
LM19CIZ Part Data Attributes
|
LM19CIZ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM19CIZ
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1.86V, 3.80Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
Accuracy-Max (Cel) | 3.8 Cel | |
Body Breadth | 3.87 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4.95 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.4 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.01 mA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.86 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM19CIZ
This table gives cross-reference parts and alternative options found for LM19CIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM19CIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM19CIZ/LFT4 | Texas Instruments | $0.3921 | Analog Output Temperature Sensor in TO-92 3-TO-92 | LM19CIZ vs LM19CIZ/LFT4 |
LM19CIZ/NOPB | Texas Instruments | $0.7762 | Analog Output Temperature Sensor in TO-92 3-TO-92 -55 to 130 | LM19CIZ vs LM19CIZ/NOPB |