Part Details for LM1973MNOPB by National Semiconductor Corporation
Results Overview of LM1973MNOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1973MNOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MICRO-POT 3-CHANNEL 76 DB AUDIO ATTENUATOR WITH MUTE Consumer Circuit, CMOS, PDSO20 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Vyrian | General Purpose ICs | 11262 |
|
RFQ |
Part Details for LM1973MNOPB
LM1973MNOPB CAD Models
LM1973MNOPB Part Data Attributes
|
LM1973MNOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1973MNOPB
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, PDSO20, SOP-20, Consumer IC:Other
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM1973MNOPB
This table gives cross-reference parts and alternative options found for LM1973MNOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1973MNOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1973M/NOPB | National Semiconductor Corporation | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Consumer IC:Other | LM1973MNOPB vs LM1973M/NOPB |