Part Details for LM1973M/NOPB by Texas Instruments
Overview of LM1973M/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM1973M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM1973 - Micro-Pot 3-Channel Audio Attenuator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11454 |
|
$3.1000 / $3.6500 | Buy Now |
Part Details for LM1973M/NOPB
LM1973M/NOPB CAD Models
LM1973M/NOPB Part Data Attributes:
|
LM1973M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1973M/NOPB
Texas Instruments
Micro-Pot 3-Channel 76 dB Audio Attenuator with Mute 20-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LM1973M/NOPB
This table gives cross-reference parts and alternative options found for LM1973M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1973M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1973MX/NOPB | Micro-Pot 3-Channel 76 dB Audio Attenuator with Mute 20-SOIC 0 to 70 | Texas Instruments | LM1973M/NOPB vs LM1973MX/NOPB |
LM1972MX/NOPB | µPot 2-channel 78 db audio attenuator with mute 20-SOIC 0 to 70 | Texas Instruments | LM1973M/NOPB vs LM1972MX/NOPB |
LM1973M | SPECIALTY CONSUMER CIRCUIT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | LM1973M/NOPB vs LM1973M |
LM1973MX/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PDSO20, 0.300 INCH, PLASTIC, SO-20, Consumer IC:Other | National Semiconductor Corporation | LM1973M/NOPB vs LM1973MX/NOPB |
LM1973MX | SPECIALTY CONSUMER CIRCUIT, PDSO20, 0.300 INCH, PLASTIC, SO-20 | Texas Instruments | LM1973M/NOPB vs LM1973MX |
LM1972MX | SPECIALTY CONSUMER CIRCUIT, PDSO20, SOP-20 | Texas Instruments | LM1973M/NOPB vs LM1972MX |